
16-bit SAR Analog-to-Digital Converter (ADC) with a 500 kS/s conversion rate. Features a single-ended input and SPI interface. Offers 2.5 LSB Integral Nonlinearity (INL) and 93.9 dB Signal-to-Noise Ratio (SNR). Operates from a 4.5V to 5.5V supply voltage with a power consumption of 18mW. Packaged in a 10-VSSOP (MSOP) for surface mounting, with gold contact plating. RoHS compliant and lead-free.
Texas Instruments ADS8319IDGSR technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 500KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 22.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 18mW |
| Power Dissipation | 18mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 93.9dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8319IDGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
