
16-bit successive approximation analog-to-digital converter (ADC) with SPI interface. Features a 10-terminal, 3mm x 3mm S-PDSO-G10 package. Operates from a 2.375V to 5V supply voltage with a maximum supply current of 4.5mA. Analog input range is 0V to 4V. Industrial temperature grade, supporting operation from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADS8319IDGST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8319IDGST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.375 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 4 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8319IDGST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.