
16-Bit Analog-to-Digital Converter (ADC) featuring a 500 kS/s conversion rate and a single-ended input. This surface-mount device offers 16-bit resolution with an Integral Nonlinearity (INL) of 2.5 LSB and a Signal-to-Noise Ratio (SNR) of 93.9 dB. It supports SPI, 3-wire, and 4-wire serial interfaces and operates from a 4.5V to 5.5V supply range. The component is housed in a VSON package with gold contact plating, suitable for operation between -40°C and 85°C, with a typical power consumption of 18mW.
Texas Instruments ADS8319IDRCR technical specifications.
| Package/Case | VSON |
| Contact Plating | Gold |
| Conversion Rate | 500KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 22.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 18mW |
| Power Dissipation | 18mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 93.9dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8319IDRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
