
16-bit Analog-to-Digital Converter (ADC) with a 100 kS/s conversion rate. Features a differential input type and SPI serial interface. Operates from a 2.7V to 5V supply voltage range, with a maximum power dissipation of 8.5mW. Integral nonlinearity is 8 LSB, and signal-to-noise ratio is 90dB. Packaged in an 8-VSSOP, this unipolar ADC is RoHS compliant and suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8320E/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8320E/2K5 technical specifications.
| Package/Case | VSSOP |
| Conversion Rate | 100KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 18mW |
| Power Dissipation | 8.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Spurious-free dynamic range (SFDR) | 84dB |
| Supply Current | 900uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8320E/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
