
TEXAS INSTRUMENTS - ADS8320EB - IC, 16BIT ADC, SMD, 8320, VSSOP8
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Sampling Rate | 100KS/s |
| Supply Current | 900uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
