
16-bit Analog-to-Digital Converter (ADC) with a 100 kS/s conversion rate and SPI serial interface. Features differential input, unipolar polarity, and a 92dB Signal-to-Noise Ratio (SNR) with 86dB Spurious-free dynamic range (SFDR). Operates from a 2.7V to 5.25V single supply, consuming a maximum of 8.5mW. Housed in an 8-VSSOP package with gold contact plating, this lead-free and RoHS compliant component is rated for -40°C to 85°C.
Texas Instruments ADS8320EB/250G4 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 2LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 18mW |
| Power Dissipation | 4.5mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Spurious-free dynamic range (SFDR) | 86dB |
| Supply Current | 900uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8320EB/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
