
The ADS8320EVM-PDK is a 16-bit SPI A/D converter evaluation kit operating at 5V. It features a single A/D converter with a sampling rate of 100,000 samples per second. The kit is packaged in a single module and includes an evaluation board. It is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Texas Instruments ADS8320EVM-PDK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8320EVM-PDK technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sampling Rate | 100000S/s |
| Series | microPOWER™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8320EVM-PDK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
