
High-temperature 16-bit analog-to-digital converter (ADC) featuring a 100 kSPS sampling rate and 88dB Signal-to-Noise Ratio (SNR). This unipolar, differential input ADC operates from a 2.7V to 5V single supply, with a maximum power dissipation of 8.5mW. It offers SPI interface compatibility and a wide operating temperature range of -55°C to 210°C. The component boasts 2LSB Differential Nonlinearity and 83dB Spurious-free dynamic range (SFDR).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8320SHKQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8320SHKQ technical specifications.
| Contact Plating | Gold |
| Differential Nonlinearity | 2LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 210°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1.95mW |
| Power Dissipation | 5.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 88dB |
| Spurious-free dynamic range (SFDR) | 83dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8320SHKQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
