High-temperature 16-bit sampling Analog-to-Digital Converter (ADC) with a 100 kSPS sampling rate. Features differential input, SPI interface, and unipolar polarity. Operates from a 2V to 5.25V single supply, with low power consumption of 1.95mW. Offers 2LSB differential nonlinearity and 83dB signal-to-noise ratio. Designed for die packaging, suitable for operation between -55°C and 210°C.
Texas Instruments ADS8320SKGD1 technical specifications.
| Package/Case | DIE |
| Differential Nonlinearity | 2LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 210°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 240 |
| Packaging | Bulk |
| Polarity | Unipolar |
| Power Consumption | 1.95mW |
| Power Dissipation | 5.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 83dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8320SKGD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.