High-temperature 16-bit Analog-to-Digital Converter (ADC) with a 100 kS/s sampling rate and 90dB Signal-to-Noise Ratio (SNR). Features a unipolar, single supply voltage range of 2V to 5.25V. Operates across an extended temperature range of -55°C to 210°C. Offers a 2LSB Differential Nonlinearity and SPI interface. This micropower sampling ADC has a maximum power dissipation of 8.5mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8320SKGD2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8320SKGD2 technical specifications.
| Package/Case | DIE |
| Differential Nonlinearity | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 210°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1.95mW |
| Power Dissipation | 5.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8320SKGD2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.