
16-bit Analog-to-Digital Converter (ADC) with a 100 kS/s conversion rate. Features SPI serial interface, 85dB Signal to Noise Ratio (SNR), and 84dB Spurious-free dynamic range (SFDR). Integral Nonlinearity (INL) is 8LSB and Differential Nonlinearity (DNL) is 2LSB. Operates with a 5V supply voltage and consumes 18mW maximum power. Packaged in an 8-VSSOP, measuring 3mm x 3mm x 0.97mm, suitable for surface mount termination. This lead-free, RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADS8321E/250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8321E/250 technical specifications.
| Package/Case | VSSOP |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 2LSB |
| Height | 0.97mm |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 18mW |
| Power Dissipation | 8.5mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 85dB |
| Spurious-free dynamic range (SFDR) | 84dB |
| Supply Current | 1.1mA |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8321E/250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
