16-bit, 100 kS/s Analog-to-Digital Converter (ADC) featuring a serial SPI interface. This micropower sampling ADC offers a bipolar input polarity, 85dB Signal-to-Noise Ratio (SNR), and 84dB Spurious-free dynamic range (SFDR). Operating from a 4.75V to 5.25V supply, it consumes a nominal 1.1mA current and has a maximum power dissipation of 8.5mW. Encased in an 8-VSSOP package, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments ADS8321E/2K5 technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 100KS/s |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 1.1mA |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 18mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Signal to Noise Ratio (SNR) | 85dB |
| Spurious-free dynamic range (SFDR) | 84dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8321E/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
