
The ADS8321EVM is a 16-bit SPI ADC module with a single analog-to-digital converter and a sampling rate of 100,000 samples per second. It operates from a 5-volt supply and is packaged in a module form factor. The module is not radiation hardened and contains lead. It is available as a single unit in bulk packaging.
Texas Instruments ADS8321EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI |
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sampling Rate | 100000S/s |
| Series | microPOWER™ |
| RoHS | Compliant |
No datasheet is available for this part.
