
The ADS8321EVM-PDK is a 16-bit SPI microPOWER ADC evaluation kit module from Texas Instruments. It operates at a 5V supply voltage and features a sampling rate of 100,000 samples per second. The module is packaged in a single unit and comes in a box. It is not compliant with Reach SVHC regulations. The ADS8321EVM-PDK is designed for use in general applications.
Sign in to ask questions about the Texas Instruments ADS8321EVM-PDK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8321EVM-PDK technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sampling Rate | 100000S/s |
| Series | microPOWER™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8321EVM-PDK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
