
TEXAS INSTRUMENTS ADS8322Y Analogue to Digital Converter, 16 bit, 500 kSPS, Single, 4.75 V, 5.25 V, TQFP
Texas Instruments ADS8322Y technical specifications.
| Package/Case | TQFP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Supply Current | 17mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8322Y to view detailed technical specifications.
No datasheet is available for this part.
