16-bit, 500kSPS CMOS Analog-to-Digital Converter (ADC) with unipolar input. Features a differential input type and parallel interface. Offers 94dB spurious-free dynamic range (SFDR) and 8LSB integral nonlinearity (INL). Operates from a 4.75V to 5.25V supply voltage, with typical power consumption of 85mW. Packaged in a 32-TQFP, suitable for operation between -40°C and 85°C.
Texas Instruments ADS8322Y/250 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 500KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 85mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | microPOWER™ |
| Spurious-free dynamic range (SFDR) | 94dB |
| Supply Current | 17mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8322Y/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
