
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP32, GREEN, TQFP-32
Texas Instruments ADS8322YB/2K technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 500KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Nominal Supply Current | 17mA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8322YB/2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
