
The ADS8323Y is a 16-bit analog-to-digital converter with a single channel, operating over a temperature range of -40°C to 85°C. It has a parallel interface and is packaged in a TQFP package. The device can operate with a supply voltage between 4.75V and 5.25V, and has a maximum supply current of 17mA. The ADS8323Y has a sampling rate of 500KS/s and a resolution of 16 bits.
Texas Instruments ADS8323Y technical specifications.
| Package/Case | TQFP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Sampling Rate | 500KS/s |
| Supply Current | 17mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8323Y to view detailed technical specifications.
No datasheet is available for this part.
