
16-bit, 500kSPS CMOS Analog-to-Digital Converter with a pseudo-bipolar input. Features a parallel interface and a single analog input channel. Operating supply voltage is 5V, with a range of 4.75V to 5.25V. Integral nonlinearity is 8 LSB, and spurious-free dynamic range is 94dB. Housed in a 32-TQFP package, this RoHS compliant component operates from -40°C to 85°C with a maximum power dissipation of 125mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8323Y/250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8323Y/250 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 500KS/s |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 17mA |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 85mW |
| Power Dissipation | 125mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Spurious-free dynamic range (SFDR) | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8323Y/250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
