16-bit, 1-channel Analog-to-Digital Converter (ADC) with a 500 kS/s conversion rate. Features a parallel interface and bipolar polarity. Operates with a 5V supply voltage, consuming 85mW of power. Housed in a TQFP package, this RoHS-compliant component offers 94dB spurious-free dynamic range and 8 LSB integral nonlinearity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8323Y/2KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8323Y/2KG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 500KS/s |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 17mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 85mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Spurious-free dynamic range (SFDR) | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8323Y/2KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
