
16-bit, 500kSPS CMOS Analog-to-Digital Converter (ADC) featuring a pseudo-bipolar input and parallel interface. This single-channel ADC offers 1LSB differential nonlinearity and 6LSB integral nonlinearity, with a spurious-free dynamic range of 96dB. Operating from a 4.75V to 5.25V supply, it consumes a maximum of 125mW and operates across a temperature range of -40°C to 85°C. Packaged in a 32-TQFP with gold contact plating, this lead-free, RoHS-compliant component is supplied on tape and reel.
Texas Instruments ADS8323YB/250G4 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 500KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 17mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 85mW |
| Power Dissipation | 85mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Spurious-free dynamic range (SFDR) | 96dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8323YB/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
