The ADS8323YB/2K is a 16-bit successive approximation analog-to-digital converter (ADC) from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a 32-pin TQFP package. The ADC has a nominal supply voltage of 5V and can handle analog input voltages between -2.55V and 2.55V. It is designed for industrial applications and meets the requirements of various standards.
Texas Instruments ADS8323YB/2K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.55 |
| Analog Input Voltage-Min | -2.55 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8323YB/2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.