
14-bit Analog-to-Digital Converter (ADC) with a 50 kSPS sampling rate and SPI serial interface. Features 14-bit resolution, 78dB Signal to Noise Ratio (SNR), and 85dB Spurious-free dynamic range (SFDR). Operates from a 1.8V to 3.6V supply voltage with a typical power consumption of 2.5mW. Offers 2LSB differential nonlinearity and 3LSB integral nonlinearity. Packaged in an 8-VSSOP (MSOP) for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments ADS8324E/250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8324E/250 technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 50KS/s |
| Differential Nonlinearity | 2LSB |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.8V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 2.5mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Spurious-free dynamic range (SFDR) | 85dB |
| Supply Current | 1.4mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8324E/250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
