
14-bit analog-to-digital converter (ADC) with a 50 kSPS sampling rate. Features SPI serial interface, single 1.8V to 3.6V supply operation, and 1 analog input channel. Achieves 78dB Signal to Noise Ratio (SNR) and 85dB Spurious-free dynamic range (SFDR). Offers 2LSB Differential Nonlinearity and 3LSB Integral Nonlinearity (INL). Packaged in an 8-VSSOP with gold contact plating, operating from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADS8324E/250G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8324E/250G4 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 50KS/s |
| Differential Nonlinearity | 2LSB |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.8V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 1.4mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 2.5mW |
| Power Dissipation | 2.5mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Spurious-free dynamic range (SFDR) | 85dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8324E/250G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
