
14-bit, 1-channel successive approximation analog-to-digital converter (ADC) with a 50 kS/s conversion rate. Features SPI serial interface, bipolar polarity, and a VSSOP package. Operates from 1.8V to 3.6V supply voltage with a nominal supply current of 1.4mA. Offers 78dB SNR and 85dB SFDR. Maximum power dissipation is 3mW, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Texas Instruments ADS8324E/2K5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8324E/2K5G4 technical specifications.
| Package/Case | VSSOP |
| Conversion Rate | 50KS/s |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.8V |
| Nominal Supply Current | 1.4mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 2.5mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000S/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Spurious-free dynamic range (SFDR) | 85dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8324E/2K5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
