14-bit analog-to-digital converter (ADC) with a 50 kSPS sampling rate and serial SPI interface. Features 1.8V operation, 78dB SNR, and 86dB SFDR. Integral nonlinearity is 2 LSB. Operates from 1.8V to 3.6V supply, with a typical supply current of 1.4mA and power consumption of 2.5mW. Packaged in an 8-VSSOP MSOP, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments ADS8324EB/250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8324EB/250 technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 50KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.8V |
| Nominal Supply Current | 1.4mA |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 2.5mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000S/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Spurious-free dynamic range (SFDR) | 86dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8324EB/250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
