
Data Conversion IC Development Tools ADS8325 Eval Mod
Texas Instruments ADS8325EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI |
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sampling Rate | 100000S/s |
| Series | microPOWER™ |
| RoHS | Compliant |
No datasheet is available for this part.
