
16-bit, 1-channel Analog-to-Digital Converter (ADC) with a 100 kSPS conversion rate. Features SPI serial interface, 91dB Signal-to-Noise Ratio (SNR), and 108dB Spurious-Free Dynamic Range (SFDR). Operates from a single 2.7V to 5.5V supply, with a typical power consumption of 2.25mW. Packaged in a VSSOP (MSOP) with gold contact plating, suitable for Tape and Reel SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8325IBDGKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8325IBDGKT technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 2LSB |
| Full Scale Error | 12LSB |
| Height | 0.97mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2.25mW |
| Power Dissipation | 4.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 91dB |
| Spurious-free dynamic range (SFDR) | 108dB |
| Supply Current | 900uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8325IBDGKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
