
16-bit, 1-channel successive approximation Analog-to-Digital Converter (ADC) with a 100 kS/s conversion rate. Features SPI serial interface, 90dB Signal-to-Noise Ratio (SNR), and 100dB Spurious-free dynamic range (SFDR). Operates from a single 2.7V to 5.5V supply, with low power consumption of 2.25mW. Housed in an 8-pin MSOP package, suitable for applications requiring precise analog signal conversion.
Sign in to ask questions about the Texas Instruments ADS8325IDGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8325IDGKRG4 technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 100KS/s |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2.25mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 90dB |
| Spurious-free dynamic range (SFDR) | 100dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8325IDGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
