
16-bit, 250kSPS Analog-to-Digital Converter (ADC) featuring a pseudo-differential input and serial SPI interface. This micropower sampling ADC operates from a 2.7V to 5.5V single supply, consuming a nominal 2mA and a maximum of 15mW. It offers 1.5LSB Integral Nonlinearity (INL) and 12LSB Full Scale Error, with a Signal-to-Noise Ratio (SNR) of 91.5dB. Packaged in an 8-VSSOP with gold contact plating, this lead-free, RoHS compliant component is suitable for surface mounting and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments ADS8326IBDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8326IBDGKR technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 250KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 12LSB |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 10mW |
| Power Dissipation | 10mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 91.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8326IBDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
