
16-bit, 500 kSPS serial Analog-to-Digital Converter (ADC) featuring a single analog input and SPI interface. Offers 1 LSB Differential Nonlinearity and 2 LSB Integral Nonlinearity. Operates from a 2.7V to 5.5V supply, with a nominal supply current of 5mA and power consumption of 15mW. Packaged in a VQFN with gold contact plating, suitable for surface mounting. RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments ADS8327IBRSATG4 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 500KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 38.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 30mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 91dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8327IBRSATG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
