
16-bit, 500 kSPS serial Analog-to-Digital Converter (ADC) with a single analog input. Features a 91dB Signal-to-Noise Ratio (SNR) and operates from a 2.7V to 5.5V supply. SPI serial interface for data transfer. Packaged in a 16-TSSOP for surface mounting, with an operating temperature range of -40°C to 85°C. Low power consumption of 15mW.
Texas Instruments ADS8327IPWG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 500KS/s |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Signal to Noise Ratio (SNR) | 91dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8327IPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
