16-bit, 500 kS/s Analog-to-Digital Converter (ADC) with SPI serial interface. Features 1 analog input channel, unipolar polarity, and a 91dB Signal-to-Noise Ratio (SNR). Operates from a 2.7V to 5.5V supply voltage with a nominal supply current of 5mA. Integral Nonlinearity (INL) is 3 LSB. Packaged in a VQFN for surface mounting, with a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS8327IRSATG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 500KS/s |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 38.5mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 91dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
