16-bit, 2-channel successive approximation analog-to-digital converter (ADC) with a 500 kS/s conversion rate. Features SPI serial interface and unipolar input polarity. Operates from a 5V supply with a nominal supply current of 5mA and a maximum power dissipation of 15mW. Packaged in a VQFN surface-mount case, suitable for applications requiring high-resolution data conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8328IBRSATG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Conversion Rate | 500KS/s |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Signal to Noise Ratio (SNR) | 91dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8328IBRSATG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
