
16-bit, 500 kS/s Analog-to-Digital Converter (ADC) with 2 analog input channels. Features a serial SPI interface and unipolar input. Operates from a 5V supply with a nominal supply current of 5mA and power consumption of 15mW. Housed in a VQFN package for surface mounting. Includes 91dB Signal-to-Noise Ratio (SNR).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8328IRSARG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8328IRSARG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 500KS/s |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Signal to Noise Ratio (SNR) | 91dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8328IRSARG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
