
16-bit, 1MS/s serial Analog-to-Digital Converter (ADC) with a single analog input. Features a 1.75 LSB Integral Nonlinearity (INL) and 92dB Signal-to-Noise Ratio (SNR). Operates from a 2.7V to 5.5V single supply voltage. Interface supports SPI communication. Packaged in a 16-TSSOP for surface mounting. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8329IBPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8329IBPWG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 1MS/s |
| Integral Nonlinearity (INL) | 1.75LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 15.5mW |
| Power Dissipation | 48mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8329IBPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
