
16-bit, 1MSPS serial Analog-to-Digital Converter (ADC) with a single analog input. Features a 1.75LSB Integral Nonlinearity (INL) and 1LSB Differential Nonlinearity (DNL). Operates from a 2.7V to 5.5V single supply voltage, consuming 15mW typical power. SPI serial interface for data transfer. Packaged in a 16-TSSOP, surface-mount configuration with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments ADS8329IBPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 1000KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1.75LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 48mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 44mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 93dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8329IBPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
