
16-bit, 1-channel successive approximation analog-to-digital converter (ADC) with a 1MS/s sampling rate. Features include 93dB Signal-to-Noise Ratio (SNR) and 1.75 LSB Integral Nonlinearity (INL). Operates from a 2.7V to 5.5V single supply voltage, with a typical power consumption of 15.5mW. Serial SPI interface for data transfer. Packaged in a 16-pin TSSOP for surface mounting.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS8329IBPWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 1000KS/s |
| Integral Nonlinearity (INL) | 1.75LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 15.5mW |
| Power Dissipation | 48mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 93dB |
| Supply Type | Single |
| RoHS | Compliant |
