
16-bit, 1MSPS serial Analog-to-Digital Converter (ADC) featuring a unipolar, single supply operation from 2.7V to 5.5V. Achieves 1.75LSB integral nonlinearity and 1LSB differential nonlinearity with an 88.5dB signal-to-noise ratio. Surface mountable in a 16-QFN VQFN package with gold contact plating, operating across a -40°C to 85°C temperature range. SPI interface facilitates data transfer, with a typical supply current of 7mA and a power dissipation of 44mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8329IBRSATG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8329IBRSATG4 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 1000KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1.75LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 48mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 7mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 44mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 88.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8329IBRSATG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
