
16-bit, 1MS/s serial Analog-to-Digital Converter (ADC) featuring a single analog input and a unipolar polarity. This surface-mount IC operates from a 2.7V to 5.5V single supply, with a typical power consumption of 15.5mW. It offers a 92dB Signal-to-Noise Ratio (SNR) and utilizes an SPI serial interface. Packaged in a 16-TSSOP, this component is designed for operation across a temperature range of -40°C to 85°C.
Texas Instruments ADS8329IPWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 1MS/s |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15.5mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 15.5mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8329IPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
