
16-bit, 1MSPS serial analog-to-digital converter (ADC) featuring a single analog input and a unipolar polarity. Offers 88.5dB signal-to-noise ratio with 1LSB differential nonlinearity and 2.5LSB integral nonlinearity. Operates from a 2.7V to 5.5V single supply voltage, consuming a maximum of 48mW. Surface mountable in a VQFN package with gold contact plating, suitable for -40°C to 85°C operation. SPI interface compatible.
Texas Instruments ADS8329IRSAT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 1000KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 48mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 44mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 88.5dB |
| Supply Current | 7mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8329IRSAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
