
16-bit, 1MS/s Analog-to-Digital Converter (ADC) with SPI interface. Features unipolar operation, single supply, and a 16VQFN package with gold contact plating. Offers 88.5dB Signal-to-Noise Ratio (SNR) and 2.5LSB Integral Nonlinearity (INL). Operates from a 2.7V to 5.5V supply, with a typical power consumption of 15mW. Suitable for surface mount applications, with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8329IRSATG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8329IRSATG4 technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 1000KS/s |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 48mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 7mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 44mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 88.5dB |
| Supply Type | Single |
| Width | 5.05mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8329IRSATG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
