
16-Bit, 1MSPS Serial Analog-to-Digital Converter (ADC) with a 2-to-1 multiplexer. Features a 1.75LSB Integral Nonlinearity (INL) and 1LSB Differential Nonlinearity (DNL). Operates from a 2.7V to 5.5V single supply voltage, with a typical power consumption of 15mW. Offers a 93dB Signal-to-Noise Ratio (SNR) and supports SPI interface. Packaged in a 16-TSSOP with gold contact plating, suitable for surface mounting and operating across a -40°C to 85°C temperature range.
Texas Instruments ADS8330IBPWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 1000KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1.75LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 48mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 44mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 93dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8330IBPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
