
16-bit, 1MSPS serial Analog-to-Digital Converter (ADC) featuring a 2-to-1 multiplexer. Offers 1.75LSB Integral Nonlinearity (INL) and 1LSB Differential Nonlinearity (DNL). Operates from a 2.7V to 5.5V single supply voltage with a nominal supply current of 7mA. Interface utilizes SPI protocol. Packaged in a 16-QFN with gold contact plating, suitable for surface mounting. Extended operating temperature range from -40°C to 85°C.
Texas Instruments ADS8330IBRSAR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 1000KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1.75LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 48mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 7mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 44mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8330IBRSAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
