
16-bit, 2-channel successive approximation analog-to-digital converter (ADC) with a sampling rate of 1MS/s. Features a 92dB Signal-to-Noise Ratio (SNR) and operates from a 2.7V to 5.5V single supply voltage. Interface options include SPI and serial communication. Packaged in a 16-pin QFN, this surface-mount component offers unipolar operation and a maximum power dissipation of 15.5mW.
Texas Instruments ADS8330IBRSATG4 technical specifications.
| Package/Case | QFN |
| Conversion Rate | 1000KS/s |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 15.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Current | 7mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8330IBRSATG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
