
16-bit, 1MS/s successive approximation analog-to-digital converter (ADC) featuring a unipolar, single supply operation from 2.7V to 5.5V. Offers 2 analog inputs with a 2.5LSB integral nonlinearity and 92dB signal-to-noise ratio. Serial SPI interface facilitates data transfer. Surface mountable in a VQFN package, this component operates from -40°C to 85°C with a typical power consumption of 15.5mW.
Texas Instruments ADS8330IRSARG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 1000KS/s |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 7mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 15.5mW |
| Power Dissipation | 48mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8330IRSARG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
