
16-Bit Serial Analog-to-Digital Converter (ADC) featuring a 1MSPS conversion rate and a 2-to-1 multiplexer. Offers 16-bit resolution with a Signal-to-Noise Ratio (SNR) of 92dB and Integral Nonlinearity (INL) of 2.5LSB. Operates from a 2.7V to 5.5V single supply voltage, with a nominal supply current of 7mA and a maximum power dissipation of 48mW. Interface is SPI, and it is available in a lead-free, gold-plated VQFN package for surface mounting. Operating temperature range is -40°C to 85°C.
Texas Instruments ADS8330IRSAT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 1000KS/s |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 48mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 7mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 44mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8330IRSAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
