
16-Bit, 500kSPS Serial Analog-to-Digital Converter (ADC) with 4 analog inputs. Features a 2.7V to 5.5V supply voltage range, SPI interface, and unipolar polarity. Offers 16-bit resolution with an Integral Nonlinearity (INL) of 2LSB and Signal-to-Noise Ratio (SNR) of 89dB. Operates from -40°C to 85°C with a low power consumption of 17.5mW. Packaged in a 24-TSSOP with gold contact plating.
Texas Instruments ADS8331IBPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 500KS/s |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18.6mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 17.5mW |
| Power Dissipation | 39mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 89dB |
| Spurious-free dynamic range (SFDR) | 103dB |
| Supply Current | 4.2mA |
| Supply Type | Analog, Digital, Single |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8331IBPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
