
16-bit, 8-channel Analog-to-Digital Converter (ADC) with a 500 kS/s conversion rate. Features SPI serial interface, 89dB Signal-to-Noise Ratio (SNR), and 103dB Spurious-free dynamic range (SFDR). Operates from a 1.65V to 5.5V supply voltage range, with a typical power consumption of 17.5mW. Packaged in a 24-pin TSSOP with gold contact plating, this RoHS compliant component is supplied in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8332IBPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8332IBPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 500KS/s |
| Height | 1.2mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18.6mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Polarity | Unipolar |
| Power Consumption | 17.5mW |
| Power Dissipation | 39mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 89dB |
| Spurious-free dynamic range (SFDR) | 103dB |
| Supply Current | 4.2mA |
| Supply Type | Analog, Digital, Single |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8332IBPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
