
16-bit successive approximation analog-to-digital converter (ADC) operating at 250 kSPS. Features micropower consumption and a serial interface, housed in a miniature 10-terminal S-PDSO-G10 package. Supports an analog input range from 0V to 5.6V with a nominal supply voltage of 5V, minimum 2.375V. Industrial temperature grade operation from -40°C to 85°C, with a maximum supply current of 4mA.
Sign in to ask questions about the Texas Instruments ADS8339IDGST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8339IDGST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.375 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.6 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8339IDGST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.